

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Feedthrough
Han® 3A
straight
Connector
12
12
≥ 500
RJ45 Hybrid
1 pc(s)
+70 °C
-40 °C
Other
12
Zinc
Powder coating
-40-70 °C
Other
Other
Other
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
Other
Other
Datasheet 3001329 HARTING 09452151765 Feedthrough Han® 3A 12 Connector 1 pc(s) Piece
Datasheet 3001329 HARTING 09452151765 Feedthrough Han® 3A 12 Connector 1 pc(s) Piece
User & Safety Instructions 3001329 HARTING 09452151765 Feedthrough Han® 3A 12 Connector 1 pc(s) Piece