

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Module
Han® 3A
SMT
0
0
≥ 500
RJ45 Hybrid
1 pc(s)
+70 °C
-40 °C
FALSE
0
Other
-40-70 °C
Other
Soldering connection
Other
FALSE
1.5-1.5 mm²
1.5-1.5 mm²
Other
Other
Other
500
0
Datasheet 3011343 HARTING 09455250041 Module Han® 3A 0 SMT 1 pc(s) Piece
Datasheet 3011343 HARTING 09455250041 Module Han® 3A 0 SMT 1 pc(s) Piece
User & Safety Instructions 3011343 HARTING 09455250041 Module Han® 3A 0 SMT 1 pc(s) Piece