
Number
Highlights & Details
HARTING 09651626811 09651626811 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
- Overall height 7.3 mm
Technical specifications
- D-sub standard version
- Standards: DIN 41652, CECC 75301-802, IEC 807
- PCB mounting
- M3 thread (screw bolt mounting).
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09651626811
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Features
+ M3 internal thread
- Temperature range
-55ºC - +125 °C
- Type
09651626811
- Type
pin strip
- Operating current
max: 6.5 A
- Thread size
M3 thread (screw bolt mounting)
- Nominal current (details)
6/5 max. A
- Pitch
2.54 mm
- Connection
-
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742548 HARTING 09651626811 09651626811 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742548 HARTING 09651626811 09651626811 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

