
Number
Highlights & Details
D-SUB header
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 37
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
37
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
250
- Manufacturer part #
09654616712
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar with dimples
+ snap hook
- Type
09654616712
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 799028 HARTING 09654616712 09654616712 D-SUB pin strip 180 ° Number of pins: 37 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 799028 HARTING 09654616712 09654616712 D-SUB pin strip 180 ° Number of pins: 37 Soldering 1 pc(s)
Information
Information 799028 HARTING 09654616712 09654616712 D-SUB pin strip 180 ° Number of pins: 37 Soldering 1 pc(s)


