
Number
Highlights & Details
HARTING 09654616713 09654616713 D-SUB pin strip 180 ° Number of pins: 37 Soldering 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 37
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
37
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09654616713
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09654616713
- Type
Connector pin strip
- Operating current
max: 6.5 A
- Nominal current (details)
6.5 A
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742402 HARTING 09654616713 09654616713 D-SUB pin strip 180 ° Number of pins: 37 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742402 HARTING 09654616713 09654616713 D-SUB pin strip 180 ° Number of pins: 37 Soldering 1 pc(s)

