
Number
Highlights & Details
HARTING 09661186500 09661186500 D-SUB receptacles 180 ° Number of pins: 9 Cut & Clip 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Requirement level 2 of DIN 41652 standard, Part 2 ≥200 plug-in cycles. 4 days gas test with SO2 at 10 ppm
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
9
- Connection
Cut & Clip
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
250
- Manufacturer part #
09661186500
- Material (details)
High-temperature Liquid Crystal Polymer (LCP), UL 94-VO
- Certification marks
DIN 41652, CECC 75 301-802, IEC 60807
- RoHS-compliant
Yes
- Features
+ clearance hole
- Temperature range
-55ºC - +125 °C
- Type
09661186500
- Type
Socket terminal strip
- Operating current
max. 2 A
- Thread size
3.1 mm
- Pitch
1.27 mm
- Connection
AWG 28/7/AWG 26/7 cord
AWG 30/1/AWG 28/1 cord
- Casing
Thermoplastic moulding material, glass fiber reinforced (PBTP)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742443 HARTING 09661186500 09661186500 D-SUB receptacles 180 ° Number of pins: 9 Cut & Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742443 HARTING 09661186500 09661186500 D-SUB receptacles 180 ° Number of pins: 9 Cut & Clip 1 pc(s)
Description
Scope of delivery
- Batteries not included

