
Number
Highlights & Details
HARTING 09661526611 09661526611 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
- Overall height 7.3 mm
Technical specifications
- Printed circuit board mounting
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09661526611
- Material (details)
Moulded thermoplastic material, glass-fibre reinforced
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09661526611
- Type
Socket terminal strip
- Operating current
max: 6.5 A
- Nominal current (details)
6.5 A
- Pitch
2.54 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742613 HARTING 09661526611 09661526611 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742613 HARTING 09661526611 09661526611 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)

