
Number
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
250
- Manufacturer part #
09662516512
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ snap hook
+ protective steel collar
- Type
09662516512
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 798267 HARTING 09662516512 09662516512 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 798267 HARTING 09662516512 09662516512 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)
Information
Information 798267 HARTING 09662516512 09662516512 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)


