
Number
Highlights & Details
D-SUB socket
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
15
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09662526613
- Contact material
Ni
- Contact surface
Gold plated
- Certification marks
DIN 41 652 · CECC 75 301-802
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ snap hook
- Type
09662526613
- Pitch
2.84 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 794982 HARTING 09662526613 09662526613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 794982 HARTING 09662526613 09662526613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)
Information
Information 794982 HARTING 09662526613 09662526613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)

