
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 9 Piece(s) available
Highlights & Details
D-SUB socket strip mounting with snap-in clip
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Plug, horizontal mount
- Number of pins
15
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09662527613
- RoHS-compliant
Yes
- Type
09662527613
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 798271 HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 798271 HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)
Information
Information 798271 HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)



