
Number
Highlights & Details
HARTING 09664286700 D-SUB pin strip 180 ° Number of pins: 37 Cut & Clip 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 37
Our service for you
Technical specifications
- Insulation displacement
- For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
37
- Connection
Cut & Clip
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09664286700
- Certification marks
DIN 41652, CECC 75 301-802, IEC 60807
- RoHS-compliant
Yes
- Features
+ protective steel collar with dimples
- Temperature range
-55ºC - +125 °C
- Type
09664286700
- Type
pin strip
- Thread size
3.1 mm
- Nominal current (details)
Max. 2 A
- Pitch
1.27 mm
- Connection
Stranded conductor - AWG 28 / 7, AWG 26 / 7
Solid conductor - AWG 30 / 1, AWG 28 / 1
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
Documents & Downloads
Datasheet
Datasheet 742431 HARTING 09664286700 D-SUB pin strip 180 ° Number of pins: 37 Cut & Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742431 HARTING 09664286700 D-SUB pin strip 180 ° Number of pins: 37 Cut & Clip 1 pc(s)
Description
Scope of delivery
- Batteries not included

