
Number
Highlights & Details
HARTING 09664516513 D-SUB receptacles 180 ° Number of pins: 37 Soldering 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 37
Our service for you
Technical specifications
- With ground contact solder pin.
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
37
- Connection
Soldering
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09664516513
- Material (details)
Moulded thermoplastic material, glass-fibre reinforced
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09664516513
- Type
Socket terminal strip
- Operating current
max: 6.5 A
- Nominal current (details)
6.5 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742469 HARTING 09664516513 D-SUB receptacles 180 ° Number of pins: 37 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742469 HARTING 09664516513 D-SUB receptacles 180 ° Number of pins: 37 Soldering 1 pc(s)

