
Number
Highlights & Details
D-SUB socket
- D-SUB receptacles
- No. of rows: 3
- Number of pins: 50
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
50
- Connection
Soldering
- Connection angle
90°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09665526613
- Contact material
Ni
- Contact surface
Gold plated
- Certification marks
DIN 41 652 · CECC 75 301-802
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ snap hook
- Type
09665526613
- Pitch
2.84 mm
Documents & Downloads
Datasheet
Datasheet 794985 HARTING 09665526613 D-SUB receptacles 90 ° Number of pins: 50 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 794985 HARTING 09665526613 D-SUB receptacles 90 ° Number of pins: 50 Soldering 1 pc(s)
Information
Information 794985 HARTING 09665526613 D-SUB receptacles 90 ° Number of pins: 50 Soldering 1 pc(s)

