
Number
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
9
- Connection
Crimp
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670094701
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ clearance hole
- Type
09670094701
Documents & Downloads
Datasheet
Datasheet 795092 HARTING 09670094701 D-SUB receptacles 180 ° Number of pins: 9 Crimp 1 pc(s)
Datasheet 795092 HARTING 09670094701 D-SUB receptacles 180 ° Number of pins: 9 Crimp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 795092 HARTING 09670094701 D-SUB receptacles 180 ° Number of pins: 9 Crimp 1 pc(s)
Information
Information 795092 HARTING 09670094701 D-SUB receptacles 180 ° Number of pins: 9 Crimp 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










