
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 7.13
300
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 7.13 / piece)
€ 713.00
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09670094704 09670094704 D-SUB receptacles 180 ° Number of pins: 9 Solder bucket 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09670094704
- Contact type
Machined contacts
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar with dimples
- Temperature range
-55 - 125 °C
- Type
09670094704
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788993 HARTING 09670094704 09670094704 D-SUB receptacles 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 788993 HARTING 09670094704 09670094704 D-SUB receptacles 180 ° Number of pins: 9 Solder bucket 1 pc(s)







