
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Crimp
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670154701
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ clearance hole
- Type
09670154701
Documents & Downloads
Datasheet
Datasheet 795093 HARTING 09670154701 D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 795093 HARTING 09670154701 D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)
Information
Information 795093 HARTING 09670154701 D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










