
Number
Highlights & Details
HARTING 09670154715 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Requirement level 2 of DIN 41652 standard, Part 2 ≥200 plug-in cycles. 4 days gas test with SO2 at 10 ppm
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670154715
- Material (details)
High-temperature Liquid Crystal Polymer (LCP), UL 94-V0
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09670154715
- Type
Socket terminal strip
- Operating current
max: 6.5 A
- Nominal current (details)
6.5 A
- Connection
Solder connection
- Casing
Thermoplastic moulding material, glass fiber reinforced (PBTP)
Documents & Downloads
Datasheet
Datasheet 742495 HARTING 09670154715 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742495 HARTING 09670154715 D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)


