
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09670255615 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 25
Our service for you
Technical specifications
- Standards: DIN 41652, MIL-C-24308, IEC 807
- Solder connection.
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670255615
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09670255615
- Type
pin strip
- Operating current
6/5 max. A
- Nominal current (details)
6.5 A
- Connection
-
- Casing
Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)
Documents & Downloads
Datasheet
Datasheet 742441 HARTING 09670255615 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742441 HARTING 09670255615 D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)
Description
Machined contacts and shielding clips in the metal collar, requirement level 2
Hints
4 days gas test with SO2 at 10 ppm

