
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 2.76
150
8% = € 0.21
€ 2.55
250
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.76 / piece)
€ 138.00
plus VAT.
14-day return policy included
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 37
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
37
- Connection
Crimp
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09670374701
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ clearance hole
- Type
09670374701
Documents & Downloads
Datasheet
Datasheet 795095 HARTING 09670374701 D-SUB receptacles 180 ° Number of pins: 37 Crimp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 795095 HARTING 09670374701 D-SUB receptacles 180 ° Number of pins: 37 Crimp 1 pc(s)
Information
Information 795095 HARTING 09670374701 D-SUB receptacles 180 ° Number of pins: 37 Crimp 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










