
Number
Highlights & Details
D-SUB connector
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09672155604
- Contact type
Punched contacts
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar with dimples
- Temperature range
-40 - +85 °C
- Type
09672155604
Documents & Downloads
Datasheet
Datasheet 795078 HARTING 09672155604 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 795078 HARTING 09672155604 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)
Information
Information 795078 HARTING 09672155604 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s)







