
Number
Highlights & Details
D-SUB connector
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
250
- Manufacturer part #
09672254715
- Contact type
Punched contacts
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar
- Temperature range
-40 - +85 °C
- Type
09672254715
Documents & Downloads
Datasheet
Datasheet 799031 HARTING 09672254715 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 799031 HARTING 09672254715 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)
Information
Information 799031 HARTING 09672254715 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)







