
Number
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
9
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09681535612
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ snap hook
- Type
09681535612
Documents & Downloads
Datasheet
Datasheet 798262 HARTING 09681535612 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
Datasheet 798262 HARTING 09681535612 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 798262 HARTING 09681535612 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
Information
Information 798262 HARTING 09681535612 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)
Information 798262 HARTING 09681535612 D-SUB receptacles 90 ° Number of pins: 9 Soldering 1 pc(s)


