
Number
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
25
- Connection
Soldering
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
09683535612
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar
+ snap hook
- Type
09683535612
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 798264 HARTING 09683535612 09683535612 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 798264 HARTING 09683535612 09683535612 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)
Information
Information 798264 HARTING 09683535612 09683535612 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)


