

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
right angle
64
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09722646801
1 pc(s)
Copper alloy
09 72 264 6801
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
2
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000291 HARTING 09722646801 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 3000291 HARTING 09722646801 Edge connector (sockets) No. of rows 2 1 pc(s)