

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
right angle
32
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09732322801
1 pc(s)
Copper alloy
09 73 232 2801
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000434 HARTING 09732322801 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000434 HARTING 09732322801 Edge connector (sockets) No. of rows 3 1 pc(s)