There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB connector
Print terminal
2.54 mm
1
3
160 V
6 A
Copper alloy
1 pc(s)
SMT
14010313102000
Push-in spring-cage connection
Parallel (to the PCB)
14010313102000
Black
Tin plated
Tin plated
Series: Har-flexicon®
Yes
Parallel (to the PCB)
+125 °C
-40 °C
User & Safety Instructions 1990155 HARTING 14010313102000 Print terminal Contact spacing: 2.54 mm Total number of pins: 3 No. of rows: 1 1 pc(s) Piece