There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21021591305
Connector
Plug, straight
3
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Screw-type locking
32 V
Copper alloy
3.5 mm
1.9 mm
Polyamide
27 - 26
3
A
12 g
21021591305
1.9 - 3.5 mm
3
0.14 mm²
0.1 mm²
0.1 - 0.14 mm²
Yes
A-coded
IP67
Datasheet 1990205 HARTING 21021591305 Connector Plug, straight Total number of pins: 3 1 pc(s)
User & Safety Instructions 1990205 HARTING 21021591305 Connector Plug, straight Total number of pins: 3 1 pc(s)