
HARTING 21011405081 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
Circular connector M12 with fast connection HARAX
Our service for you
Technical specifications
- Type
HARAX® M12-S
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
32 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Coding
B
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21011405081
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 806004 HARTING 21011405081 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806004 HARTING 21011405081 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)




