
HARTING 21 02 151 1405 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Number
Highlights & Details
M8 round connector with quick connection HARAX
Our service for you
Technical specifications
- Packaging type
Piece
- Type
HARAX® M8-XS
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Jacket material
Plastic
- Nominal voltage
32 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M8
- Thread type (wiring and installation)
M8 x 1
- Contact material
Copper alloy
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21 02 151 1405
- Content
1 pc(s)
- Cable Ø (max.)
5.1 mm
- Cable Ø up to
2.5 mm
- Cable Ø range
2.5 - 5.1 mm
- RoHS-compliant
Yes
26 - 22
- Cable diameter (details)
2.5 mm
Documents & Downloads
Datasheet
Datasheet 806007 HARTING 21 02 151 1405 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 806007 HARTING 21 02 151 1405 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece




