
HARTING 21031112405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
HARAX® M12-L
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
32 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Contact material
Copper alloy
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
IP65
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21031112405
- Content
1 pc(s)
- Cable Ø (max.)
5.1 mm
- Cable Ø up to
2.9 mm
- Cable Ø range
2.9 - 5.1 mm
- RoHS-compliant
Yes
- Number of pins
4
- Cable diameter (details)
2.90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 806011 HARTING 21031112405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 806011 HARTING 21031112405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece




