
HARTING 21032821405 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
14-day return policy included
Technical specifications
- Type
HARAX® M12-L
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Coding
D
IP65
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21032821405
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 806027 HARTING 21032821405 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806027 HARTING 21032821405 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 4 1 pc(s)





