
HARTING 21033111402 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
Feedthrough M12 with wire
Our service for you
Technical specifications
- Type
21033111402
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Cable, open end
- No. of pins
4
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
- Contact material
Brass
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M16 front panel fitting
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21033111402
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
806017
Documents & Downloads
Datasheet
Datasheet 806029 HARTING 21033111402 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806029 HARTING 21033111402 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)
Information
Information 806029 HARTING 21033111402 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)








