
HARTING 21033211425 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
Number
Technical specifications
- Type
HARAX® M12-L
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Coding
A
- Contact material
Brass
- Contact surface
Gold plated
IP65
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21033211425
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 806035 HARTING 21033211425 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806035 HARTING 21033211425 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)








