There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21033212830
PCB connector
Socket, straight
8
THR
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Screw-type locking
30 V
Rear wall installation
Copper alloy
Diecast zinc
8
A
26.4 g
21033212830
8
Yes
A-coded
IP67
yes
Datasheet 1990255 HARTING 21033212830 PCB connector Socket, straight Total number of pins: 8 1 pc(s)
User & Safety Instructions 1990255 HARTING 21033212830 PCB connector Socket, straight Total number of pins: 8 1 pc(s)