
HARTING 21033712403 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
Feedthrough M12 with wire
Our service for you
Technical specifications
- Type
HARAX® M12-L
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
4
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Thread type connection side
M12
- Coding
D
- Sensor/actuator connectivity fittings
M12 front panel fitting
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21033712403
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 806040 HARTING 21033712403 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806040 HARTING 21033712403 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)
Information
Information 806040 HARTING 21033712403 Sensor/actuator built-in connector M12 Socket, built-in No. of pins (RJ): 4 1 pc(s)





