
HARTING 21033814410 Sensor/actuator built-in connector M12 PCB socket, mount No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
M12 PCB adapter, angled
Our service for you
Technical specifications
- Type
Han® M12
- Product type
Sensor/actuator built-in connector
- Connector type
PCB socket, mount
- Connector standard
Sensor connector
- Connection side A
M12 socket, built-in
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Coding
D
IP20
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21033814410
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 806044 HARTING 21033814410 Sensor/actuator built-in connector M12 PCB socket, mount No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806044 HARTING 21033814410 Sensor/actuator built-in connector M12 PCB socket, mount No. of pins (RJ): 4 1 pc(s)










