There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21038211530
Connector
Plug, straight
5
Crimp
1 pc(s)
+85 °C
4 A
-40 °C
4 A
Push-pull
60 V
8.8 mm
5.7 mm
Diecast zinc
26 - 18
5
A
60.55 g
21038211530
5.7 - 8.8 mm
5
0.82 mm²
0.13 mm²
0.13 - 0.82 mm²
Yes
A-coded
IP65
IP67
yes
Datasheet 1990221 HARTING 21038211530 Connector Plug, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions 1990221 HARTING 21038211530 Connector Plug, straight Total number of pins: 5 1 pc(s)