There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 881 1405
Connector
4
Crimp
1 pc(s)
+85 °C
-40 °C
8.8 mm
5.7 mm
Diecast zinc
25 g
21038811405
5.7 - 8.8 mm
4
0.82 mm²
0.13 mm²
0.13 - 0.82 mm²
D-coded
Gland nut
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
IP65/IP67
4 A
5.7-8.8 mm
500
Datasheet 3000813 HARTING 21038811405 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000813 HARTING 21038811405 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000813 HARTING 21038811405 Connector Total number of pins: 4 1 pc(s)