There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21038811830
Connector
Plug, straight
8
Crimp
1 pc(s)
+85 °C
0.5 A
-40 °C
500 mA
Push-pull
48 V
8.8 mm
5.7 mm
Diecast zinc
28 - 23
8
X
43 g
21038811830
5.7 - 8.8 mm
8
0.25 mm²
0.08 mm²
0.08 - 0.25 mm²
Yes
X-coded
IP65
IP67
yes
Datasheet 1990236 HARTING 21038811830 Connector Plug, straight Total number of pins: 8 1 pc(s)
User & Safety Instructions 1990236 HARTING 21038811830 Connector Plug, straight Total number of pins: 8 1 pc(s)