

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 896 1415
Connector
4 + PE
Crimp
1 pc(s)
+125 °C
-40 °C
Yes
10.1 mm
5.1 mm
Diecast zinc
6 g
21038961415
Polyamide
5.1 - 10.1 mm
4
2.5 mm²
0.5 mm²
0.5 - 2.5 mm²
shielded
Gland nut
630 V
TRUE
Zinc
Other
-40-125 °C
Crimp connection
Other
III
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
IP65/IP67
FALSE
12 A
5.1-10.1 mm
100
3
Datasheet 3008427 HARTING 21038961415 Connector Total number of pins: 4 + PE 1 pc(s)
Datasheet 3008427 HARTING 21038961415 Connector Total number of pins: 4 + PE 1 pc(s)
User & Safety Instructions 3008427 HARTING 21038961415 Connector Total number of pins: 4 + PE 1 pc(s)