There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
100 MBit/s
100 MBit/s
Unmanaged switch
8
8 x
8 x
8 x
Yes
1000
250 g
60 mm
113.5 mm
27.3 mm
24 02 008 0010
RJ45
IP30
24 V DC
48 V DC
+55 °C
0 °C
DIN rail (top hat rail)
60
113.5 mm
27.3 mm
TRUE
8
TRUE
FALSE
FALSE
IP30
yes
Datasheet 3000645 HARTING 24020080010 24 02 008 0010 Industrial Ethernet switch 100 MBit/s
Datasheet 3000645 HARTING 24020080010 24 02 008 0010 Industrial Ethernet switch 100 MBit/s
User & Safety Instructions 3000645 HARTING 24020080010 24 02 008 0010 Industrial Ethernet switch 100 MBit/s