
Number
Technical specifications
- Packaging type
Piece
- Type
09451151560
- Product type
Mains connector
- Connector type
Plug, straight
- No. of pins
8
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Cut & Clip
- Type A
RJ45 plug
- Weight
0.1 kg
- Factory colour
Black
- Content
1 pc(s)
- Material
Zinc
- RoHS-compliant
Yes
- Features
EMC type
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Seal type
Push-Pull
- Cross section (flexible) (max.)
0.33 mm²
- Cross section (inflexible) (max.)
0.33 mm²
- Cross section (flexible) (min.)
0.10 mm²
- Cross section (inflexible) (min.)
0.20 mm²
IP65/67
- Material (details)
Nickel plated die cast zinc.
- Number of pins
8
- Pins
8
- Cable diameter (details)
6.5 mm
- Mating cycles
500
- Temperature range
-40 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 805983 HARTING Han ® 3 A RJ45 connector 10G 09451151560 Plug, straight Pins: 8 No. of pins (RJ) 8 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 805983 HARTING Han ® 3 A RJ45 connector 10G 09451151560 Plug, straight Pins: 8 No. of pins (RJ) 8 Black 1 pc(s)
Description
Scope of delivery
- Includes Housing, cable gland and mounting instructions.
- This text is machine translated.
