
Number
Highlights & Details
HARTING 09181109622 Edge connector (sockets) Total number of pins 10 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
10
- Connector type
PCB plug, straight
- Features
+ strain relief
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Pins per row
5
- Connection
Print
- Factory colour
Grey
- Case material
PA
- Manufacturer part #
09181109622
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
18.00 mm
- Height
9.4 mm
- Length
6 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
SEK 18
- Dim
(L x W x H) 6 x 18.00 x 9.4 mm
- Nominal voltage
1000 V AC
- Number of pins
10
- RoHS-compliant
Yes
- Contact surface
Tin plated
- Nominal current (details)
1 A
- Test voltage
1 kV
- Pins
10
- Connection
-
- Contacts
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 741983 HARTING 09181109622 Edge connector (sockets) Total number of pins 10 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741983 HARTING 09181109622 Edge connector (sockets) Total number of pins 10 No. of rows 2 1 pc(s)
Description
Low profile 2-row, PCB-connector with 5.5 mm installation height.

