Ideal for lighting construction sites, especially rough structures! The LED light band can be hung up simply from the ceiling using cable ties, for example, and illuminates the work area uniformly. Robust and unbreakable and usable without annoying stands. Small and compact like a cable reel to store. Operating voltage: AC 220 - 240 V 50/60 Hz Connection power: 180 W Colour: Neutral white 4000 K 180 LED"s per meter Total length 15 m + connection cable 2.5 m Can be extended up to 100 meters by plug / screw connection 120° beam angle Colour reproduction index CRI > 90 brightness (luminous flux) 19500 Lm Protection class 2 also for outdoor applications IP65 Light band must be completely unwound before operation Dimensions Light band: B 16 mm x H 8 mm Dimensions Drum: W 286 mm x D 210 mm x H 338 mm
This text is machine translated.