
Hauppauge WinTV HVR -5525 HD TV-card with 5 reception modes
Highlights & Details
- Watch television in full screen or in window mode
- Time-displaced television watching
- Record television programs directly on the hard disk
- Electronic Program Guide (EPG, only digital TV)
- Video text received
- Including TV application WinTV v8 HD
Technical specifications
- Product type
DVB-C (cable)
- Features
Recording function
incl. remote control
- Reception
DVB-C (cable)
DVB-S (sat)
DVB-T (aerial)
DVB-T2 (aerial)
analogue
- Tuners
1
- Tuner
SAT
- Slot
PCIe
- Interfaces
S-Video (Hosiden)
- Timeshift function
Yes
- Teletext reception
Yes
- Supported TV formats
PAL
- Dim
Documents & Downloads
Datasheet
Datasheet 1381166 Hauppauge HVR-5525HD DVB-C (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial), analogue PCIe-Card Recording function,
User & Safety Instructions
User & Safety Instructions 1381166 Hauppauge HVR-5525HD DVB-C (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial), analogue PCIe-Card Recording function,
User & Safety Instructions 1381166 Hauppauge HVR-5525HD DVB-C (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial), analogue PCIe-Card Recording function,
User & Safety Instructions 1381166 Hauppauge HVR-5525HD DVB-C (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial), analogue PCIe-Card Recording function,
User & Safety Instructions 1381166 Hauppauge HVR-5525HD DVB-C (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial), analogue PCIe-Card Recording function,
User & Safety Instructions 1381166 Hauppauge HVR-5525HD DVB-C (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial), analogue PCIe-Card Recording function,
Description
This text is machine translated.
Features
- DVB-C
- Receiver for digital cable TV and radio (SD and HD channels)
- Records DVB-C television in original quality on
- High definition DVB-S2:
- Satellite receiver for DVB-S2-modulated transmitter (SAT HDTV)
- Records DVB-S2 television in original H. 264 format
- DiSEqC 1.0 support
- DVB-S
- Receiver for digital satellite TV and radio
- Records DVB-S television in original MPEG-2 format
- DiSEqC 1.0 support
- DVB-T2:
- DVB-T2 receiver for digital terrestrial television of the next generation
- DVB-T:
- DVB-T receiver for digital terrestrial television
- Records DVB-S television in original MPEG-2 format
- Analog-TV/Video:
- TV Tuner for analogue TV (cable connection) with stereo sound
- Composite video, S-Video and audio inputs for connection of analogue video sources such as, for example, video recorder or camcorder (only PAL format)
- Recordings of analog-TV/Video using software encoder in MPEG-2 format (SoftPVR)
- FM-Radio **
- UKW-Radio-Tuner 87.5 - 108 MHz.
- Live recording radio
Scope of delivery
- WinTV-HVR -5525 pcie plug-in card (including full height and low profile bracket)
- IR remote control incl. 2 batteries
- IR receiver
- A/V cable
- Activation code for WinTV v8.5 HD Software (as download) with H.264 and hevc decoder
- Installation guide.
Hints
System requirements
- For DVB-T2: Intel Core i3 CPU with 2.4 GHz or higher
- For DVB-C, DVB-S/S2 or analog TV/Video: Dual-core CPU with 2.4 GHz or higher
- Operating system:
Windows 10 (32-bit/64-bit)
Windows 8.1 (32-bit/64-bit)
Windows 8 (32-bit/64-bit)
Windows 7 (32-bit, 64-bit)
Windows Vista (32-bit/64-bit) - Graphics card with at least 128 MB memory
- Sound card or onboard sound
- One free PCI-Express slot (x1)
- Internet connection (for download and software activation)
- Satellite antenna with universal LNB or cable TV connection, or antenna for digital terrestrial television

