HAZET Safety Insert System (SIS) suitable for HAZET Assistant with drawer dimensions of at least 398 x 694 mm: 179 XL ∙ 179 N XL ∙ 179 XXL ∙ 179 N XXL as well as 179 A XXL ∙ 179 T XXL in the upper drawer Made in Germany Dimensions / length: 691 mm x 392 mm Order system Size: 4/3+ (691 x 392 mm) HAZET Safety Insert System (SIS) perfect arrangement system – all tools embedded tightly fast, integrated full-size testing – missing tool is noticed immediately Infinite combination possibilities suitable for all HAZET workshop trolley Assistant with drawers for the workshop trolley Assistant 173, 179 (XL-XXL) and 180 we also recommend flexible foam inserts 163-522x40 or 163-522x50 Number of tools: 26
This text is machine translated.