HAZET Safety Insert System (SIS) suitable for HAZET Assistant with drawer depth of 398 mm: 173 ∙ 179 ∙ 179 N ∙ 179 W ∙ 179 N ∙ 179 W ∙ 179 BIG-1 ∙ 179 XL ∙ 179 N XL ∙ 179 XXL ∙ 179 N XXL ∙ 179 T XXL ∙ 180 Surface: Insulated IEC 60900:2018 Drive: Square hollow 10 mm (3/8 inch) Drive: External-hexagonal traction profile, inner TORX® profile, inner-hexagonal profile, inner multi-tooth profile XZN width: ∙ 6 – 22 ∙ T10 – T50 Dimensions / length: 392 mm x 344 mm Protective insulation up to 1000V Ordment system Size: 2/3+ (344 x 392 mm) HAZET Safety-Insert system (SIS) perfect sorting system – all tools embedded shake-proof Fast, fast, Integrated full-size test – missing tool is noticed immediately Infinite combination possibilities suitable for all HAZET workshop trolley Assistant with drawers for the workshop trolley Assistant 173, 179 (XL-XXL) and 180 we also recommend flexible foam inserts 163-522x40 or 163-522x50 Number of tools: 41
This text is machine translated.