There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fast adjustment by "one-nut" fixing per arm5-piece setSimple and quick to installForged armsHigh strength and rigidity for safe operationSolid full steel bridge
This text is machine translated.
Technical specifications
Tension/pressure capacity
10 t
Content
1 Set
Product type
Puller
Span width (max.)
260 mm
Span depth (max.)
220 mm
Variants(All information is without VAT, plus shipping costs)
Span depth (max.)
Tension/pressure capacity
Span width (max.)
Hazet 1750/5 Puller
2866048
This article
220 mm
10 t
260 mm
Hazet 1750-9 Puller Clamping range (details) 100 mm No. of hooks 2
2866045
80 mm
2 t
100 mm
Hazet 1750-11 Puller Clamping range (details) 135 mm No. of hooks 2
2866046
80 mm
2 t
135 mm
Hazet 1750-14 Puller Clamping range (details) 135 mm
2866047
135 mm
2 t
135 mm
Hazet 1750-19 Puller Clamping range (details) 185 mm No. of hooks 2
2866049
160 mm
10 t
185 mm
Hazet 1750-26 Puller Clamping range (details) +260 mm No. of hooks 2
2866050
220 mm
10 t
260 mm
Hazet 1750-44 Puller Clamping range (details) 440 mm No. of hooks 2
2866051
260 mm
20 t
440 mm
Hazet 1750-34 Puller Clamping range (details) 345 mm No. of hooks 2
2866052
260 mm
20 t
345 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866048 Hazet 1750/5 Puller