Application:
Efficient, mobile organization of tools
Tool, material and assembly wagon
Tool for the professional bicycle repair
5 Flat and 2 high drawers
Complete with 136-piece tool assortment in Safety-Insert-System soft foam inlay
High flexibility: Handle and wheels can be mounted either on the left or right
Work surfaces
Solvent-resistant plastic hood with textures and large recessed work surface that can be used completely
Completely sealed work surface protects the inside of the vehicle in case of leaking liquids
The outer edge of the work surface protects parts against falling
Body / driving handle
Extremely robust design thanks to double-walled design
Complete welding construction of the whole body for the daily hard workshop use
Bevelled edges avoid damages
Numerous mounting options
Square hole grid on left and right side, e.g. for Hazet hook program item group 112 for tools or other attachment parts like can holder, paper roll holder, trash can, etc.
Rear bolt points for mounting additional accessories
Sturdy handle on both sides firmly mounted on the body
Locking concept
2-level locking
Central locking, lockable by cylindrical lock with 2 bent keys
Mutual extension locking for minimum tilting risk
Drawer concept
Mutual locking of the drawers prevents accidental opening
100% extension with roller guides
Gripper strips for pleasant feel
Drawer coating that is resistant to dirt and simple to clean
High-performance chassis
Large heavy-duty wheels with precision ball bearings and double ball bearing in pivot bearing, simple to move even under high dynamic loads
2 swivel castors with double stop:
Braked rollers prevent rolling away
Braked swivel bearings prevent the rotating of castors, for example, on sloping surfaces
Protective ring prevents dirt and threads from penetrating
Elastic rollers allow quiet running
This text is machine translated.