Use: - Clamping, pulling, pressing together of wood
Using wood screws results in only slight traces of workmanship.
Suitable for wood types with increased risk of cracks and fissure.
Suitable for hard to reach places (e.g. in bent areas such as roof slopes etc.).
Tightening the corner joints.
Plates made of aluminum to avoid discoloration.
Simple and ergonomic handling thanks to reversible ratchet.
Very smooth trapezium thread TR 16 x 5.
6 holes each 8.5 mm ⌀ per aluminum plate.
Tightening length 115 mm
Total width 581 mm
Total height: 280 mm
Aluminium plate size 150 x 75 mm
Number of aluminum plates: 2.
Made in Germany.
This text is machine translated.